Voltcraft HPS-16010 600W Single Output Variable DC Power Supply Remote Control

MPN
HPS16010
Brand
VOLTCRAFT
EAN-13
4016138629033
Order Code
51-2165
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £270.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 194 despatched in 4 working days

The HPS-16010 from VOLTCRAFT's HPS series of high power DC bench power supplies is extremely compact at 200 x 90 x 215 mm, thanks to its primary switched mode technology. It has a full rated current range of 0A to 10A via the PSU's rear output, while its front output provides current limited to 5A.

Select from 4 operating modes: Normal, Preset, Remote Control and Set. In Normal mode, settings are made using the HPS-16010's front panel. In Preset mode, stored settings are used and the front panel becomes inactive. Set mode is used to programme the 3 presets using the front panel controls. In Remote Control mode, the power supply responds to external DC voltage signals to alter Voltage, Current, and Output On/Off.


  • Digital double function adjustment control for coarse and fine control
  • Overload protection
  • Overheating protection
  • Current limiting
  • Temperature regulated unit fans
  • Outputs: 1
  • Max power: 600W
  • Voltage setting range(s): 1V DC to 60V DC
  • Current setting range(s): 0A to 10A
  • High contrast digital LCD display for voltage and current
  • 3 user-defined output presets
  • Remote control via external DC voltage
  • PSU Technology: Switched Mode
  • Type: Bench

DC bench power supply · Power cable · Remote control plug connection · User manual.

Not recommended for use as a battery charger.


Type Bench PSU
Output Current 600W
Output Voltage 60V
Number of Outputs 1
Manufactuers Warranty 3 Years
Input Voltage 230V
Output Current Max. 10A
Output Current Min. 0A
Output Voltage Min. 1V
Temperature Range 0 to +40°C

Questions

*Question functionality currently disabled
Question by: Product code: 51-2165

Q. Does the Voltcraft HPS-16010 600W Single Output Variable DC Power Supply Remote Control (Order code 51-2165) come in a chassis mount format?

A. Hi Daniel, thank you for your question. Unfortunately this is only available as a bench top unit.

Reviews

Be the first to submit a review

Trustpilot