VOLTCRAFT HM-100 Hygrometer 20 RH 90 RH

MPN
HM-100
Brand
VOLTCRAFT
EAN-13
4016138996579
Order Code
08-1383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 97 despatched in 4 working days

VOLTCRAFT manufactures the HM-100 Hygrometer, which measures relative humidity from 20% to 90%.

Key features include its ability to function as a humidity meter and thermometer, providing essential temperature readings.

It is typically used to detect building moisture and alert users to potential mould issues.


Type Hygrometer
Maximum Humidity 90% RH
Maximum Temperature 60°C
Accuracy ± 1°C
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 25 x 90 x 110 mm
Height 110mm
Humidity reading accuracy 5 RH
Humidity reading range (max.) 90 RH
Humidity reading range (min.) 20 RH
Length 25mm
Max. temperature 60°C
Min. temperature 0°C
Power Supply AAA battery (1x)
Weight 125g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot