VOLTCRAFT Heating element Temperature reading range120 up to 50 °C

MPN
n/a
Brand
VOLTCRAFT
EAN-13
4016138991697
Order Code
08-1475
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 256 in stock

VOLTCRAFT manufactures a heating element with a temperature reading range from 120 to -50 °C.

This NTC temperature sensor has a sensor diameter of 1.2 mm, making it compact and efficient.

This temperature probe is typically used in applications requiring precise temperature monitoring, such as laboratory equipment and industrial processes.


Type Heating element
Maximum Temperature Measurement +50°C
Dimensions (L x W x H) 15 x 5 x 6 mm
Height 6mm
Length 15mm
Sensor NTC
Sensor diameter 1.2mm
Temperature reading range 120 up to -50°C
Temperature reading range (max.) -50°C
Temperature reading range (min.) 120°C
Width 5mm

Reviews

Be the first to submit a review

Trustpilot