Voltcraft FSP 1212 Fixed Voltage Switch Mode Power Supply

MPN
FSP 1212
Brand
VOLTCRAFT
EAN-13
4016138523966
Order Code
51-7538
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 202 in stock

The VOLTCRAFT FSP 1212 is a 180W fixed voltage switch mode power supply suitable for use in laboratories, workshops and industry. The FSP 1212 is highly efficient and produces 11 to 15V DC and 12A with a current limiter. The output voltage can be adjusted via the potentiometer on the PSU's underside. Its steel plate enclosure makes the FSP 1212 suitable for use even in demanding industrial conditions.


  • 180W max power
  • 11 to 15V DC output voltage
  • 12A output current
  • 3 year warranty
  • Supplied with user manual
Type Bench PSU
Output Voltage 11 - 15V DC
Manufactuers Warranty 3 Years
Input Voltage 220 to 240V

Reviews

Be the first to submit a review

Trustpilot