VOLTCRAFT FP-HP Probe for FM-400

MPN
FM-HP
Brand
VOLTCRAFT
EAN-13
4016138819656
Order Code
55-3888
Country of Origin
China

Discontinued


The VOLTCRAFT FP-HP hammer probe for the FM-400 moisture meter (55-3887) is intended for use with hard materials such as brick or stone. The hammer action allows the hardened probe points to penetrate the surface of the material to gain a true reading of moisture content.


  • Cable length 1m
  • Weight: 1.9kg
Type Accessory kit
Contact Measurement Yes
Contactless Measurement No

Trustpilot