VOLTCRAFT FG-1302/FG-1602 Dual Channel Arbitrary Waveform Generator 30MHz/60MHz

VOLTCRAFT Brand: VOLTCRAFT

The VOLTCRAFT Arbitrary Function Generators with 30/60 MHz frequency range, 125/300MS/s sampling rate and 14-bit vertical resolution have 2 independent channels and support SCPI. The comprehensive waveform outputs include sine, square, pulse, ramp, noise, as well as 150 built-in arbitrary waveforms.

Models available:

65-4546: FG-1302, 30 MHz frequency range, 125MS/s sample rate.
65-4547: FG-1602, 60 MHz frequency range, 300MS/s sample rate.

The AFGs come complete with:
Power cord
USB cable
Q9 BNC cable
BNC to alligator cable
1x spare fuse (250V, F1AL)
Software and manual CD
Quick Start Guide

Description Image Product Buy Pricing (Ex VAT) Frequency Range Output Sample rate Type Manufacturers Warranty Number of Channels Depth Display Type Height Length Operating Temperature Range Power Source Waveforms Weight
Voltcraft VC-13082820 FG-1302 Dual Channel Arbitrary Waveform Generator 30MHz
Voltcraft VC-13082820 FG-1302 Dual Channel Arbitrary Waveform Generator 30MHz
Standard range
Order code: 65-4546
MPN: VC-13082820

Despatched same day - 8 in stockFurther 93 despatched in 4 working days
1+ £184.79
Price per unit Ex VAT
1 µHz to 30 MHz Sync 125MS/s Arbitrary waveform function generator 3 Years 2 147.5mm LCD 92.1mm 200mm 0 to 40°C 100 to 240V AC Sine, square, ramp, pulse, noise + arbitrary 0.8kg
Voltcraft VC-13082815 FG-1602 Dual Channel Arbitrary Waveform Generator 60Mhz
Voltcraft VC-13082815 FG-1602 Dual Channel Arbitrary Waveform Generator 60Mhz
Standard range
Order code: 65-4547
MPN: VC-13082815

Despatched within 4 working days - 56 in stock
1+ £231.52
Price per unit Ex VAT
1 µHz to 60 MHz 300MS/s Arbitrary waveform function generator 3 Years 2 147.5mm LCD 92.1mm 200mm 0 to 40°C 100 to 240V AC Sine, square, ramp, pulse, noise + arbitrary 0.8kg

Trustpilot