VOLTCRAFT ET-02 Digital Earthing Meter

MPN
ET-02
Brand
VOLTCRAFT
EAN-13
4016138526059
Order Code
51-5948
Country of Origin
China
  • Free UK shipping available
  • 3 Years Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £106.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock1 due on 18/11/2026


The VOLTCRAFT ET-02 is a user-friendly instrument for determining the earthling resistance in domestic installations etc. With the handy size, battery operation, the moulded soft rubber protection and the simple intuitive operation, makes this device ideal for mobile use.


  • Robust and easy to operate
  • 2- or 3-pole measurement possible
  • Hold and Zero function
  • Voltage and resistance measurement
  • Continuity tester
  • Backlight
  • Supplied with ET-02, 2 earth spikes, measurement leads red 15m, green 5m, yellow 9m, storage pouch, 6x AA batteries and user manual
Type Digital earthing meter
Display Type Digital
Manufacturers Warranty 3 Years

Reviews

Be the first to submit a review

Trustpilot