VOLTCRAFT Endsocope probe Probe diameter 3.9 mm 5 m

Order Code:

08-1594

Brand: VOLTCRAFT MPN: VC-11506815 EAN-13: 4064161149622

Discontinued


The VOLTCRAFT Endoscope probe, with a probe diameter of 3.9 mm and a length of 5 m, is designed for intricate inspections in confined spaces.

Manufactured by VOLTCRAFT, this gooseneck camera is ideal for pipe inspections and tackling other challenging spaces.

It serves as a practical tool for professionals needing a reliable endoscopic camera solution.


Type Endsocope probe
Camera resolution 320 x 240 Pixel
Focus 10 ~ 50 mm
IP Rating IP67 (probe)
Length 5m
Light Source 4 LEDs, white, 700 lx dimmable
Min. focusing distance 10mm
Probe Diameter 3.9mm

Trustpilot