VOLTCRAFT Endoscope Camera Attachment for Endoscopes BS-500 and BS-1000T

VOLTCRAFT Brand: VOLTCRAFT

A wide range of VOLTCRAFT VGA Flexcam Endoscope Probes from the SF and LF Series. These probes serve as attachments for endoscopes BS-500 and BS-1000T for visual fault tracing or inspection with dead-voltage systems and equipment. They are especially suitable for inspecting pipes.

These flexible probe necks allows the camera at the top to be positioned so it can reach into otherwise inaccessible locations. The four LEDs built into the probe head enables shooting in total darkness, with brightness controlled via the connected endoscope. The waterproof necks are suitable for fluids (but not acids).

  • Highly flexible
  • Resolution 640 x 480 pixels
  • Oil Resistant
  • Waterproof camera head and endoscope tube (IP67)
  • Automatic Focus Control (Fixed Focus)
  • 4 powerful white light LEDs (dimmable)
  • CMOS Sensor
  • Resistant to engine and transmission oils
  • Compatible with Voltcraft endoscopes BS-500 and BS-1000T
  • Available in lengths of 1, 2 and 3m
  • Available for SF and LF Series
  • Supplied with a probe diameter of 5.5mm
Description Image Product Buy Pricing (Ex VAT) Probe Length Type Resolution IP Rating
Voltcraft 6100SRC VGA+HB SF Endoscope Accessories Probe Diameter 5.5mm
Voltcraft 6100SRC VGA+HB SF Endoscope Accessories Probe Diameter 5.5mm
Standard range
Order code: 64-2794
MPN: 125053

Despatched within 4 working days - 1 in stock
1+ £277.27
Price per unit Ex VAT
1m Endoscope probe 640 x 480 Pixel IP67
Voltcraft 6200SRC VGA+HB SF Endoscope Accessories Probe Diameter 5.5mm
Voltcraft 6200SRC VGA+HB SF Endoscope Accessories Probe Diameter 5.5mm
Standard range
Order code: 64-2796
MPN: 125055

Despatched within 4 working days - 1 in stock
1+ £290.05
Price per unit Ex VAT
2m Endoscope probe 640 x 480 Pixel IP67
Mftrs Part No.6100SRC VGA+HB SF6100SRC VGA+HB LF
Order code64-279464-2795
Depth of field15 to 50mm60mm to infinity
Probe length1m1m
Weight120g120g
Image sensor320 x 240 CMOS320 x 240 CMOS
Camera lighting4 white LEDs, 1000 lux/20 mm4 white LEDs, 1000 lux/20 mm
Exposureautomaticautomatic
White balancefixedfixed
Operating / storage temperature-20°C to +60°C-20°C to +60°C
Operating / storage humiditymax. 95%max. 95%
Min. bend radius50 mm50 mm
Protection classIP67IP67
Field of view54°54°
-------------------------------------------------------------------------------------------
Mftrs Part No.6200SRC VGA+HB SF6200SRC VGA+HB LF
Order code64-279664-2797
Depth of field15 to 50mm60mm to infinity
Probe length2m2m
Weight200g200g
Image sensor320 x 240 CMOS320 x 240 CMOS
Camera lighting4 white LEDs, 1000 lux/20 mm4 white LEDs, 1000 lux/20 mm
Exposureautomaticautomatic
White balancefixedfixed
Operating / storage temperature-20°C to +60°C-20°C to +60°C
Operating / storage humiditymax. 95%max. 95%
Min. bend radius50 mm50 mm
Protection classIP67IP67
Field of view54°54°
--------------------------------------------------------------------------------------------
Mftrs Part No.6300SRC VGA+HB SF6300SRC VGA+HB LF
Order code64-279864-2799
Depth of field15 to 50mm60mm to infinity
Probe length3m3m
Weight250g250g
Image sensor320 x 240 CMOS320 x 240 CMOS
Camera lighting4 white LEDs, 1000 lux/20 mm4 white LEDs, 1000 lux/20 mm
Exposureautomaticautomatic
White balancefixedfixed
Operating / storage temperature-20°C to +60°C-20°C to +60°C
Operating / storage humiditymax. 95%max. 95%
Min. bend radius50 mm50 mm
Protection classIP67IP67
Field of view54°54°


Trustpilot