VOLTCRAFT DSO2202H + AFG Alkaline oscilloscope 200 MHz 2channel

MPN
VC-13438620
Brand
VOLTCRAFT
EAN-13
4064161239071
Order Code
08-1756
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £367.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 16/08/2026

The VOLTCRAFT DSO-2202H + AFG is a handheld digital storage oscilloscope with a bandwidth of 200 MHz and two channels, offering a sample rate of 1 GS/s.

It features 8 KB of memory depth and an 8-bit resolution.

This oscilloscope is ideal for field testing and troubleshooting in electronics applications.


No. of Channels 2
Bandwidth 200MHz
Type Handheld oscilloscope
Manufacturers Warranty 3 Years
Screen Size 8.89cm
Calibrated to Manufacturer's standards (no certificate)
Channel Memory Depth 8 KP
Channel sample rate 1GS/s
Dim (L x W x H) 198 x 38 x 96 mm
Height 96mm
Input coupling DC, AC, ground
Input Impedance 1 MΩ±2%, parallel dazu 16 pF±10 pF
Input Voltage 400 V (DC + AC, PK - PK)
Interfaces USB device
Length 198mm
Misc Attribute DSO-2202H + AFG
Oscilloscope features Handheld
Plastic free packaging Plastic-free packaging
Power supply (details) 5V DC, 2A
Reading Category CAT II 400 V
Resolution 8Bit
Time base 2ns/div~1000s/div, step by 1 – 2 - 5
Vertical deflection 10mV/div~10V/div
Weight 0.6kg
Width 38mm

Reviews

Be the first to submit a review

Trustpilot