VOLTCRAFT DSO USB 4 Channel Oscilloscopes, 70Mhz/100MHz/200MHz

VOLTCRAFT Brand: VOLTCRAFT

The VOLTCRAFT DSO-2074G is a 4 Channel 70Mhz Oscilloscope attachment that is used in combination with a Windows® based computer with a free USB 2.0 interface. The computer then becomes a fully operational digital storage oscilloscope (DSO) for the visualisation of electric quantities and signals.
There are four independent input channels available for measurement. The probes are connected to the DSO via BNC connectors. Operation and display is performed using the supplied measurement program.

The attachment with the computer is equivalent to a real oscilloscope operating interface. In addition, there is a spectrum analyser (FFT), mathematical special functions and cursor for measuring signals. The spectrum is 70MHz and the realtime sampling rate is 200 MS/s (mega-samples/second).

The measured signals can be stored in different formats and called up or processed in other programs. For simple initial operation, user defined appliance settings can be stored and called.

The attachment also contains an arbitrary DDS function generator (1-channel), with which can generate direct digital signals (DDS). The frequency range extends from DC to 25MHz with a vertical resolution of 12 bits and a storage depth of 4000 samples.

For operation, a universal mains adaptor with interchangeable mains plugs is included.

What's in the Box?
VOLTCRAFT DSO-2074G
2 probes
Mains with four interchangeable plugs (EU / UK / US / AU)
BNC-BNC measuring wire
USB cable
Software-CD
Storage bag
User manual

  • Four independent channels
  • The display surface is taken from a conventional oscilloscope
  • Auto Set for automatic adjustment of the settings to the respective measuring signal
  • Extensive trigger functions
  • FFT analysis function
  • Data export to Excel
  • 1 Generator Output
Description Image Product Buy Pricing (Ex VAT) Bandwidth Accuracy Screen Size Dimensions (L x W x H) Memory Depth/Channel Power Supply Sample Rate (All Channels) Weight No. of Channels Type Manufacturers Warranty Input Impedance Measurement Category Operating Temperature Resolution
VOLTCRAFT DSO-2074G 4 Channel Oscilloscope 70 MHz
VOLTCRAFT DSO-2074G 4 Channel Oscilloscope 70 MHz
Standard range
Order code: 64-2747
MPN: DSO-2074G

Despatched same day - 5 in stockAdditional quantity lead time 4 days
1+ £490.24
Price per unit Ex VAT
70MHz ± 3 % 255 x 45 x 190mm 16Mpts 100-240V AC, 50/60Hz 200MS/s 1kg 4 USB Digital Storage Oscilloscope 3 Years 1MΩ CAT I 0 to 40°C 8Bit
VOLTCRAFT DSO-3074G USB 4 Channel Oscilloscope 70 MHz 250 MS/s 16 KP
VOLTCRAFT DSO-3074G USB 4 Channel Oscilloscope 70 MHz 250 MS/s 16 KP
Order code: 65-4372
MPN: DSO-3074G
1+ £249.14
Price per unit Ex VAT
70MHz Not Applicable 190 x 35 x 100mm 16 kpts USB 250MS/s 0.9kg 4 USB Digital Storage Oscilloscope 3 Years 1MΩ CAT I 0 to 40°C 8Bit
VOLTCRAFT DSO-3104G USB 4 Channel Oscilloscope 100 MHz 250 MS/s 16 KP
VOLTCRAFT DSO-3104G USB 4 Channel Oscilloscope 100 MHz 250 MS/s 16 KP
Order code: 65-4376
MPN: DSO-3104G
1+ £296.19
Price per unit Ex VAT
100MHz Not Applicable 190 x 35 x 100mm 16 kpts USB 250MS/s 0.9kg 4 USB Digital Storage Oscilloscope 3 Years 1MΩ CAT I 0 to 40°C 8Bit
VOLTCRAFT DSO-3204G USB 4 Channel Oscilloscope 200 MHz 250 MS/s 16 KP
VOLTCRAFT DSO-3204G USB 4 Channel Oscilloscope 200 MHz 250 MS/s 16 KP
Order code: 65-4379
MPN: DSO-3204G
1+ £312.88
Price per unit Ex VAT
200MHz Not Applicable 190 x 35 x 100mm 16 kpts USB 250MS/s 0.9kg 4 USB Digital Storage Oscilloscope 3 Years 1MΩ CAT I 0 to 40°C 8Bit

Trustpilot