VOLTCRAFT DSO-2020 USB 2 Channel Oscilloscope 20 MHz

MPN
DSO-2020 USB
Brand
VOLTCRAFT
EAN-13
4016138790269
Order Code
64-2842
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 4 days

The VOLTCRAFT DSO-2020 USB is a USB Oscilloscope that is used in combination with a Windows® based computer with a USB 2.0 interface. The attachment can be used as a fully Digital Storage Oscilloscope (DSO) for the visualisation of electrical quantities and signals. There are two independent input channels available for measurement. The probes are connected to the DSO via BNC connectors.

Operation and display is performed using the enclosed measurement program on the computer. It is equivalent to a real oscilloscope operating interface. There are additional automatic measuring functions and cursor for the signal measurement.

The spectrum is 20MHz and the sampling rate is 48MS/s. The measured signals can be stored in different formats and called up or processed in other programs. The auto-set function for automatically adjusting the settings to the respective measurement signal, along with the trigger functions provided make operation easy.

What's included:
VOLTCRAFT DSO-2020 USB
Software CD
Installation Instructions
USB cable


  • 2 Independent Channels
  • Interfaces USB2.0
  • USB bus powered
  • System Requirements: Windows® based computer (1GHz Pentium® min. or compatible), 128MB RAM, 800 x 600 graphics resolution, CD drive, 2x USB 2.0 ports, 50MB free HD memory, Windows® XP/Vista or higher.
  • Probes (not included)
  • Manufacturer's part: Voltcraft DSO-2020 USB
No. of Channels 2
Bandwidth 20MHz
Type USB Oscilloscope
Manufacturers Warranty 3 Years
Screen Size 800 x 600 p
Accuracy 3%
Dimensions (L x W x H) 205 x 38 x 125
Input Impedance 1MΩ
Interface USB2.0
Measurement Category CAT I
Memory Depth/Channel 1Mpts
Operating Temperature 0 to 40°C
Power Supply USB
Resolution 8Bit
Sample Rate (All Channels) 48MS/s
Weight 0.43kg

Reviews

Be the first to submit a review

Trustpilot