The Voltcraft DSO-2090AL oscilloscope is small, lightweight, and requires no external power. The oscilloscope is ideal for production, test, research and design, and all of the applications involving analogue circuits test and troubleshooting, as well as education and training.
The oscilloscope is intended for use in combination with a Windows based computer with two USB 2.0 interfaces. It operates as a fully digital storage oscilloscope (short DSO) for the visualisation of electrical quantities and signals.
There are two independent input channels available for measurement. The probes are connected to the DSO via BNC connectors. Operation and display is performed using the supplied measurement program. They are the equivalent to a real oscilloscope operating interface. In addition, there is a spectrum analyser (FFT), mathematical special functions and cursor for measuring signals.
The measured signals can be stored in different formats and called up or processed in other programs. For simple initial operation, user defined appliance settings can be stored and called.
- Calibration frequency: 1kHz / 2Vpp
- Channel type: 2
- Dimensions: 205(L) x 38(W) x 125(H)mm
- Input impedance: 1MΩ / 50pF
- Interfaces: USB2.0
- Type (manufacturer type): DSO-2090AL
| No. of Channels |
2 |
| Bandwidth |
50MHz |
| Accuracy |
±3% |
| Calibration frequency |
1kHz / 2Vpp |
| Input Impedance |
1MO / 50pF |