Christmas Opening Hours and Delivery Dates here

Voltcraft CPS-1000 MiniUSB USB Car Charger With Mini USB Extension Cable

Order Code:

55-5369

Brand: VOLTCRAFT MPN: CPS-1000 MiniUSB EAN-13: 4016138775587

Discontinued


The Voltcraft CPW-1000 car charger is designed for charging and operating mini-USB devices in passenger vehicles. Power is supplied by a standard in-car cigarette lighter socket. The cable can also be used as a data cable. Ideal for smartphones, navigation systems or mp3 players. A micro-USB version is also available 55-5368.


  • Mini-USB to USB cable supplied
Output Current 1A
Output Connector USB / mini USB
AC Input Plug Nationality Car cigarette lighter
Dimensions (L x W x H) 48 x 32 x 32mm
Output Voltage (DC) 5V
Polarity Centre positive
Supply Voltage Range 12 to 13.8V

Questions

*Question functionality currently disabled
Monday, August 10, 2015 | Question by: Rapid Customer | Product code: 55-5369
Q. How long is the lead
A. Hi M Black, thank you for your question. The data sheet shows the cable length to be 1m.

Trustpilot