Christmas Opening Hours and Delivery Dates here

Voltcraft CLC-4800USB Apple Car Charger Adaptor with USB Socket

Order Code:

55-7063

Brand: VOLTCRAFT MPN: CLC-4800USB EAN-13: 4016138825374

Discontinued


The Voltcraft CLC-4800USB USB + Lightning® in-car charger adaptor is suitable for charging and operating Apple™ devices with 8-pole Lightning connectors. An additional USB port is intended for charging and operating USB devices. Power is supplied via an on-board lighter socket. The product features overload and short circuit protection.


Output Current 4.8A
Output Connector USB / Apple 8-pole Lightning
AC Input Plug Nationality Car cigarette lighter
Dimensions (L x W x H) 69 x 25 x 25mm
Output Voltage (DC) 5V
Polarity Centre positive
Supply Voltage Range 12V

Trustpilot