VOLTCRAFT CF-02S + CF-03S Auto Fuse Tester

MPN
CF-02S+CF-03S
Brand
VOLTCRAFT
EAN-13
4016138521085
Order Code
51-6475
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.46 £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The VOLTCRAFT multi-tester is a blade type testing set for fuses. Consisting of two battery operated current measuring adaptors for direct current measuring in car fuse boxes. The two measuring adaptors are designed in the shape of a blade type fuse and have different measuring ranges. This way, it is possible to measure slight leak currents and heavy current consumers without great effort directly in the vehicle fuse holder. The results are displayed on a 3.5-digit liquid crystal display (LCD).

The fuse protection is always preserved due to the looping function. The maximum measuring current is 200mA or 20A with a maximum voltage of 48V DC.


  • Ideal support for current measurement in cars
  • Set of two testers (for high current and creepage current)
  • Supplied with current tester 20A, current tester 200mA, 2x batteries, storage pouch and manual
Type Auto fuse tester

Reviews

Be the first to submit a review

Trustpilot