VOLTCRAFT Cables 2.00 m 35mm² 511215 Suitable for inverters NPI2000 W SWD1200

MPN
511215
Brand
VOLTCRAFT
EAN-13
4016138455960
Order Code
14-8413
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £45.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The VOLTCRAFT cables with a length of 2.00 m and a cross-section of 35mm² are suitable for inverters NPI2000 W and SWD1200. These robust cables provide stable and efficient connections for your inverter system.
    Length: 2.00 m
  • Cross-section: 35mm²
  • Suitable for inverters NPI2000 W and SWD1200
  • Stable and efficient connections
    Length 2m
    Colour Black & Red
    Type Connection cable
    Cable cross section 35mm²
    Cross-section 35mm²

Reviews

Be the first to submit a review

Trustpilot