VOLTCRAFT Cables 2.00 m 25mm² 511214 Suitable for invertersSW6002V SWD120024

MPN
511214
Brand
VOLTCRAFT
EAN-13
4016138455953
Order Code
14-8412
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The VOLTCRAFT cables with a length of 2.00 m and a cross-section of 25mm² are suitable for inverters SW6002V and SWD120024. These high-quality cables ensure secure and reliable connections for your inverter setup.
    Length: 2.00 m
  • Cross-section: 25mm²
  • Suitable for inverters SW6002V and SWD120024
  • Secure and reliable connections
    Length 2m
    Colour Black & Red
    Type Connection cable
    Cable cross section 25mm²
    Cross-section 25mm²

Reviews

Be the first to submit a review

Trustpilot