VOLTCRAFT BS-8.0/1M VGA Endoscope Accessories Probe Diameter 8mm

MPN
BS-8.0/1M VGA
Brand
VOLTCRAFT
EAN-13
4016138792980
Order Code
64-2838
Country of Origin
China

Discontinued


The VOLTCRAFT BS-8.0/ 1M is a VGA Endoscope Accessory Probe 8mm in diameter. This accessory would make an ideal replacement or additional gooseneck camera for your workbag. The semi-flexible gooseneck can be bent into any required position and retains this form.


  • Suitable for BS-30XHR, BS-50X, BS-100XIP, BS-200XW, BS-200XWSD, BS-220XIP, BS-250XWSD, BS-250XIPSD, BS-300XRSD, BS-300XWIFI
  • Semi Flexible
  • Waterproof with dimmable LED lighting
  • Focus 30 to 60mm
  • Dimensions, 8mm diameter
  • Field of view: 54°
  • Max. bend radius: 45mm
  • Optical resolution: 640 x 480
  • Probe length: 1m
  • Weight: 145g
  • Manufacturer's part: Voltcraft BS-8.0/ 1M
Type Endoscope probe
Probe Length 1m
Channels 1
Dimensions 8mm diameter
Focus 30 to 60mm
IP Rating IP67

Trustpilot