VOLTCRAFT BS-6.5/1m Endoscope Accessories Probe Diameter 6.5mm

MPN
BS-6.5/1m
Brand
VOLTCRAFT
EAN-13
4016138894141
Order Code
64-2746
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The VOLTCRAFT BS-6.5 is an Endoscope Accessory Probe suitable for applications where you need to look around a corner.
The waterproof 6.5mm endoscope camera probe has an offset 90° viewing direction, and is the solution for problems that require a lateral camera perspective.

The 90° endoscope camera probe is compatible with the hands-Endoscope series BS-30X / 50X / 100X / 200X / 300X.


  • Semi-rigid design
  • Camera with lateral viewing direction 90°
  • Waterproof: IP67
  • Camera head with 6.5mm diameter
  • 1m length
  • Ideal for BS 30XHR, BS-50X, BS 100XIP, BS 200XW, BS 220XIP, BS 250XWSD, BS 250XIPSD, BS 300XRSD, BS 300XWIFI
  • Manufacturer's part: Voltcraft BS-6.5
Type Endoscope accessory
Probe Length 1m
Resolution 640 x 480 Pixel
Channels 1
IP Rating IP67
Waterproof IP67

Reviews

Be the first to submit a review

Trustpilot