Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Voltcraft BS-4.5/1M QVGA Semi Flexible Endoscope Camera for BS-50/100/200/300

Order Code:  

49-2000

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: BS-4.5/1M QVGA Copy to clipboard
 Report an error

Discontinued

This BS-4.5/1M QVGA Semi-Flexible Endoscope Camera from Voltcraft is a replacement/additional gooseneck camera suitable for small diameter endoscope-based devices (BS-50/100/200/300).

Waterproof with dimmable LED lighting, this quality camera features a semi-flexible gooseneck that can be bent into required positions, while retaining its shape, and can reach up to 4m when extended,

Included in the delivery are the following pieces: 1m long gooseneck (semi-flexible), waterproof camera probe 4.5mm, dimmable LED camera light.


  • 1m probe length
  • 54° field of view
  • Semi-flexible
  • 320 x 240 pixels
  • Probes Ø 4.5mm
  • 2 white LED light source
  • Weight 60g
  • Focus 10-50mm
  • Suitable for BS-50X, 100XIP BS, BS-200XW, 220XIP BS, BS-250XWSD, 250XIPSD BS, BS-300XRSD, BS 300XWIFI
  • Manufacturer's part BS-4.5/1M QVGA

To operate a suitable base endoscope is required.
Type Endoscope
Channels 1
Interface N/A

Reviews


Be the first to submit a review