Voltcraft BS-30XHR Endoscope

Order Code:

64-2742

Brand: VOLTCRAFT MPN: BS-30XHR EAN-13: 4016138870053
  • Country of Origin:
  • View All

Discontinued


The Voltcraft BS-30XHR Endoscope is a visual aid for troubleshooting or inspection of voltage free systems and installations. The light on the camera head can be adjusted to suit various applications and the camera image is displayed on the built-in monitor. The removable gooseneck camera is waterproof (IP67) and suitable for use in watery liquids (not acidic or basic solutions).

The power supply is via four AA batteries (not included).


  • 6.9cm TFT monitor with 960 x 240 pixels
  • Waterproof mini camera (IP67) with 4 dimmable white LEDs
  • Removable flexible gooseneck
  • Rotating image
  • Zoom function
  • Adjustable background light
  • Manufacturer's part: Voltcraft BS-30XHR Endoscope
Channels 1
Removable flexible gooseneck
Type Endoscope

Questions

*Question functionality currently disabled
Thursday, October 11, 2018 | Question by: Rapid Customer | Product code: 64-2742
Q. what is the diameter of the wire/lens head?
A. Hi Barry, thank you for your question. The camera head has a 8.4mm diameter, the shaft diameter is 6.6mm.
Wednesday, February 3, 2016 | Question by: Rapid Customer | Product code: 64-2742
Q. Does this instrument have a colour or monochrome monitor?
A. Hi Malcolm, thank you for your question. The monitor is colour.

Trustpilot