VOLTCRAFT BS-3.9/1m QVGA Endoscope Accessories Probe Diameter 3.9mm

MPN
BS-3.9/1m QVGA
Brand
VOLTCRAFT
EAN-13
4016138819557
Order Code
64-2836
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £142.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The VOLTCRAFT BS-3.9 is a 1m QVGA Endoscope Camera Probe that is ideal for various endoscope main units from the VOLTCRAFT product range.

It has been designed for visual troubleshooting and inspection of voltage free systems and installations. The flexible camera neck permits the camera located on the tip to reach otherwise inaccessible positions. There are two LEDs integrated in the camera head, permitting recording in dark spaces. The brightness of the LEDs can be regulated via the connected endoscope main unit.

The camera neck and head are waterproof and thus suitable for use in voltage-free liquids (not acidic or basic solutions).

What's in the Box?
QVGA camera probe
Lens cap
Operating instructions


  • Very small probe diameter only 3.9mm
  • Compatible with endoscopes Voltcraft BS-200XW, BS-250XWSD, BS-220XIP, BS-300XRSD, BS-50X,
    BS-100XIP, BS-250XIPSD
  • Very flexible and waterproof with a length of 1m
  • Field of view: 54°
  • Max. bend radius: 45mm
  • Min. focusing distance: 10mm
  • Optical resolution: 320 x 240 pix
  • Weight: 50g
  • Waterproof camera head and goose neck (IP67)
  • 2 power white LEDs (dimmable)
  • Manufacturer's part: Voltcraft BS-3.9
Type Endoscope
Probe Length 1m
Channels 1
IP Rating IP67

Reviews

Be the first to submit a review

Trustpilot