VOLTCRAFT BS-200XW Endoscope Probe Diameter 9.8mm Probe Length 88cm

Order Code:

51-6463

Brand: VOLTCRAFT MPN: BS-200XW EAN-13: 4016138693584
Qty Unit Price (Ex VAT)
1+ £127.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Voltcraft BS-200XW Endoscope has a watertight 88cm gooseneck for the inspection of cavities. There is a dimmable 2-LED camera light on the camera head that assures the best possible illumination.

Due to the detachable monitor, you are able to use this endoscope in any space. For example, you can give other people an insight into the inner workings of machines.


  • Ambient temperature: 0°C up to 45°C
  • Field of view: 54°
  • Focussing: 30 to 60mm
  • Light source: 2 LEDs, white
  • Max. bend radius: 45mm
  • Min. focusing distance: 30mm
  • Optical resolution: 320 x 240 (Monitor), 640 x 480 (Camera)
  • Power supply: 4x AA batteries (not supplied)
  • Probe diameter: 9.8mm
  • Probe length: 88cm
  • Weight: 430g
    Supplied with Endoscope, magnetic attachment, hook attachment, mirror attachment, display cable, composite video cable, carrying case and operating instructions
Type Endoscope
Probe Length 88cm
Resolution 640 x 480 Pixel
Ambient temperature 0°C up to 45°C
Channels 1
Interface USB
Min. focusing distance 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot