VOLTCRAFT 93038c216 Low power adapter plug and socket5.5mm 2.1 mm 0.32 m

MPN
93038c216
Brand
VOLTCRAFT
EAN-13
4016139081151
Order Code
14-8427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 328 in stock

The VOLTCRAFT 93038c216 low power adapter includes a plug and socket with a 5.5 mm outer diameter and a 2.1 mm inner diameter. This 0.32 m adapter is ideal for connecting low power devices, ensuring stable performance.
    Plug and socket
  • Outer diameter: 5.5 mm
  • Inner diameter: 2.1 mm
  • Length: 0.32 m
  • Stable performance for low power devices
    Connector 1 Low power plug
    Length 0.32m
    Colour Black
    Type Low power cable

Reviews

Be the first to submit a review

Trustpilot