VOLTCRAFT 93025c200 Low power cable open cable ends 5.5mm 2.1 mm.20 m

MPN
93025c200
Brand
VOLTCRAFT
EAN-13
4016138826548
Order Code
14-8426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,360 in stock

The VOLTCRAFT 93025c200 low power cable features open cable ends with a 5.5 mm outer diameter and a 2.1 mm inner diameter. This 2.00 m cable is designed for low power applications, providing reliable and efficient connections.
    Open cable ends
  • Outer diameter: 5.5 mm
  • Inner diameter: 2.1 mm
  • Length: 2.00 m
  • Reliable and efficient connections
    Connector 1 Low power plug
    Colour Black
    Type Low power cable

Reviews

Be the first to submit a review

Trustpilot