VOLTCRAFT 93025c181 Low power cable and socket open 5.5mm 2.5mm 2.00m

MPN
93025c181
Brand
VOLTCRAFT
EAN-13
4016138768527
Order Code
14-8424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 996 in stock

The VOLTCRAFT 93025c181 low power cable and socket set includes a 2.00 m cable with open ends and a 5.5 mm outer diameter and 2.5 mm inner diameter. This set is perfect for creating custom low power connections.
    Open cable ends and socket
  • Outer diameter: 5.5 mm
  • Inner diameter: 2.5 mm
  • Length: 2.00 m
  • Ideal for custom low power connections
    Connector 1 Low power socket
    Colour Black & Red
    Type Low power cable

Reviews

Be the first to submit a review

Trustpilot