Voltcraft 1M/5,5MM FLEX SF 1m Endoscope Camera for BS-500/1000

MPN
516947
Brand
VOLTCRAFT
EAN-13
4016138807998
Order Code
64-2958
Country of Origin
Taiwan
  • Not available for Export

Discontinued


The VOLTCRAFT 1m/5,5mm FLEX SF is an Endoscope Camera VGA Flexcam. This Flexcam is for use as an attachment for Endoscopes BS-500 and BS-1000T for visual fault tracing or inspection with dead-voltage systems and equipment and inspecting pipes.

The flexible camera neck allows the camera at the top to be positioned so it can reach into otherwise inaccessible locations. The four LEDs built into the camera head enable shooting in total darkness, with brightness controlled via the connected endoscope. The waterproof camera neck and camera head are suitable for fluids (not acids or lyes). The power supply for the camera is via the respective endoscope connected basic unit.


  • Highly flexible
  • Probe diameter: 5.5mm
  • Resolution: 640 x 480 pixels
  • Waterproof camera head and endoscope tube (IP67)
  • Automatic Focus
  • 4 powerful white light LEDs (dimmable)
  • CMOS Sensor
  • Flexible design
  • Resistant to engine and transmission oils
  • Compatible with Voltcraft endoscopes BS-500 and BS-1000T
  • Supplied with a SF (Short Focus)
  • Supplied in lengths of 1m
  • Manufacturer's part: Voltcraft 51 69 46 1m/5.5mm
Type Endoscope camera
Channels 1

Trustpilot