Voltcraft 1M/5.5MM 2WAY Endoscope Accessories Probe Diameter 5.5mm

MPN
102741
Brand
VOLTCRAFT
EAN-13
4016138782783
Order Code
64-2783
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £660.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The VOLTCRAFT 1m/ 5.5mm is an Endoscope Articulation Camera Probe with movable camera tip. The probe tip can be continuously moved with a small rotary lever in two directions around 300° or fixed in one position. This feature is ideal for the visual inspection of inaccessible areas.

What's in the Box?
Endoscope Camera
Protective cap
Operating instructions


  • Continuous camera movement in two directions
  • LED lighting
  • For endoscope BS 500 / 1000T
  • Flexible camera probe 5,5mm diameter
  • 0.8m length
  • Waterproof (IP67)
  • Manufacturer's part: Voltcraft 1m/ 5.5mm A6100C
Type Endoscope accessory
Probe Length 1m
Resolution 320 x 240 Pixel
IP Rating IP67

Reviews

Be the first to submit a review

Trustpilot