VOLTCRAFT 160W Remote Control Laboratory SM Power Supplies 10A 42V/5A 84V

VOLTCRAFT Brand: VOLTCRAFT

These laboratory grade programmable switch mode power supplies are bench PSUs that feature 160W constant voltage or constant current operation that can be controlled via the front panel or by remote control via the supplied USB interface and the supplied PC software. There is a large LCD display and backlit keypad and the digital rotary knobs offer both coarse and fine adjustment.

The units have three programmable storage spaces for fixed voltage and current limits and the PSUs have 20x programmable voltage and current work sets that can be set to operate cyclically via the supplied software. The work set may be repeated up to 999 times.

  • 160W Power
  • Choice of 10A 42V or 5A 84V output
  • Protection class 1
  • Voltage or current settable via external voltage or potentiometer
  • DC Output switchable via switching contact
  • Overload protection
  • Short circuit protection
  • Safety and temperature shutdown
  • Includes USB cable, remote connection plug, output line, software
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Max. Type Output Current Number of Outputs Manufactuers Warranty Input Voltage Maximum Temperature Min. temperature Output Current Min. Output Voltage Min. Temperature Range
Voltcraft CPPS-160-42 Bench PSU Single Output 10A 42V 160W
Voltcraft CPPS-160-42 Bench PSU Single Output 10A 42V 160W
Extended range
Order code: 63-9508
MPN: CPPS-160-42

Available to back orderBack order, lead time 5 weeks
1+ £349.95
Price per unit Ex VAT
42V 10A Bench PSU 160W 1 3 Years 230V 40°C 0°C 0A 0V 0 to +40°C
Voltcraft CPPS-160-84 Bench PSU Single Output 5A 84V 160W
Voltcraft CPPS-160-84 Bench PSU Single Output 5A 84V 160W
Standard range
Order code: 63-9509
MPN: CPPS-160-84

Despatched within 4 working days - 31 in stock
1+ £336.90
Price per unit Ex VAT
84V 5A Bench PSU 160W 1 3 Years 230V 40°C 0°C 0A 0V 0 to +40°C

Trustpilot