VOLTCRAFT 1597950 V-Charge 60 DC Charger 12V 6A LiPo Li-ion NiMH Lead-acid

MPN
1597950
Brand
VOLTCRAFT
EAN-13
4016139327457
Order Code
18-4686
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 186 in stock

VOLTCRAFT 1597950 V-Charge 60 DC Charger is a versatile product designed for reliable charging applications across various battery technologies, including LiPo, Li-ion, NiMH, and lead-acid. This charger operates with a DC input voltage of 12 volts and delivers a charging current of up to 6 amperes, making it suitable for both hobbyist and professional use. Engineered for efficiency, the 1597950 offers features such as adjustable charging parameters and error detection, ensuring safe and accurate operation. It is particularly applicable in fields where precise battery management is critical, including robotics, remote-controlled vehicles, and portable electronic devices. The robust design and advanced charging capabilities make it an essential tool for engineers seeking dependable power solutions.
Type V-Charge 60 DC
Balancer plug-in Universal
Charging current (max.) 6A
Charging Slots 2
Connector System XT60
Dimensions (L x W x H) 103 x 80 x 34 mm
Discharge Current 2A
Height 34mm
Length 103mm
Max. charging capacity 60W
Max. discharge power 5W
Operating Voltage 12V
Product Type Scale model multifunction charger
Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.) 6
Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.) 2
Suitable for (no. of NiCd/NiMH batteries) (max.) 15
Suitable for (No. of NiCd/NiMH batteries) (min.) 1
Suitable for lead-type rechargeables (max.) 20V
Suitable for lead-type rechargeables (min.) 2V
Weight 170g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot