Vogt Verbindungstechnik m40020.01.65 Brass Spacer M4 20mm Nickel Plated

Image Representative of Range

Vogt Verbindungstechnik m40020.01.65 Brass Spacer M4 20mm Nickel Plated

MPN
m40020.01.65
EAN-13
2050010536233
Order Code
08-1344
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £77.00 £71.89
10+ £69.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Vogt Verbindungstechnik manufactures the m40020.01.65 Spacer, a precision component characterised by its dimensions of M 4x20x7x10x8 mm, made from nickel-plated brass. The spacer is typically used for creating precise gaps or height adjustments in assemblies, ensuring stability and proper alignment. This package contains 100 pieces, suitable for bulk use in various construction or electronic applications.
Type Spacer
Body Length 20mm
External Width 7mm
Material Brass
Internal thread M4
Material properties nickel plated

Reviews

Be the first to submit a review

Trustpilot