Vogt Verbindungstechnik B25090030.68 Tubular Rivet Brass 2.5X0.30X9.0mm 1Piece

MPN
b25090030.68
EAN-13
2050012247052
Order Code
18-4683
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
100+ £0.078
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 869 in stock

Vogt Verbindungstechnik B25090030.68, a high precision tubular rivet, is crafted from durable brass, measuring 2.5 mm in diameter with a stem thickness of 0.30 mm and a length of 9.0 mm. Engineered for secure fastening, this rivet is ideally suited for applications requiring reliable mechanical joins between sheet metal components. Its cylindrical design promotes stability and ease of installation in environments where minimal profile protrusion is essential. Typical uses include electronics enclosures, small appliances, and precision instruments where the properties of brass, such as corrosion resistance and machinability, ensure long-term performance.
Type Tubular rivet
Material Brass

Reviews

Be the first to submit a review

Trustpilot