Vogt Verbindungstechnik b25090030.61 Tubular rivet Brass Ø25x9mm 1000pcs

Image Representative of Range

Vogt Verbindungstechnik b25090030.61 Tubular rivet Brass Ø25x9mm 1000pcs

MPN
b25090030.61
EAN-13
2050010534611
Order Code
08-1301
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Vogt Verbindungstechnik tubular rivet has dimensions of 25 mm diameter by 9 mm length, made from brass. It is labelled B 2.5 x 0.30 x 9.0 Ms ag and comes in a package of 1000 pieces. This part is typically used in applications requiring secure fastening in electronics or light metal assemblies.
Type Tubular rivet
Diameter 9mm
Length 9mm
Material Brass
Clamping Range 1.50 - 3.50mm
Dim (Ø x L) 25 mm x 9 mm
Max. clamping range 3.50mm
Min. clamping range 1.50mm

Reviews

Be the first to submit a review

Trustpilot