Vogt Verbindungstechnik 1364u.68 Connector Pin Tin Plated 1000pcs

Image Representative of Range

Vogt Verbindungstechnik 1364u.68 Connector Pin Tin Plated 1000pcs

MPN
1364u.68
EAN-13
2050010536882
Order Code
08-1017
Country of Origin
Switzerland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Vogt Verbindungstechnik's 1364 U Ms sn 7.7x2.4 connector pins are tin-plated components supplied in packs of 1000. They feature dimensions of 7.7 mm by 2.4 mm, making them suitable for precise applications in electrical connections. These pins are typically used in electronics assemblies, ensuring reliable conductivity and secure connections.
Type Connector pin
Pin or Socket Male
Contact Finish Brass
Contact surface Tin plated
Dim (L x W) 7.7 mm x 2 mm
Length 7.7mm
Misc Attribute 1364 U Ms sn 7.7x2.4
Width 2mm

Reviews

Be the first to submit a review

Trustpilot