Vogt Verbindungstechnik 1364s.68 Connector Pin Tin plated 500pcs

Image Representative of Range

Vogt Verbindungstechnik 1364s.68 Connector Pin Tin plated 500pcs

MPN
1364s.68
EAN-13
2050010536875
Order Code
08-1016
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £60.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Vogt Verbindungstechnik connector pin 1364 S Ms sn 14.1x3.0 is tin plated for corrosion resistance. This product is typically used for reliable electrical connections in various mechanical and electronic applications. Packaged in quantities of 500, it's ideal for bulk projects requiring numerous connectors.
Type Connector pin
Pin or Socket Male
Contact Finish Brass
Contact surface Tin plated
Dim (L x W) 14.1 mm x 2 mm
Length 14.1mm
Misc Attribute 1364 S Ms sn 14.1x3.0
Width 2mm

Reviews

Be the first to submit a review

Trustpilot