VNP49N04 Protected Mosfet 42V 49A

VNP49N04 Protected Mosfet 42V 49A

MPN
VNP49N04
Brand
ST
Order Code
47-0400

Discontinued


OMNIFET Fully Auto protected Power MOSFET, N-Channel Type, 42V Drain-source Breakdown Voltage, 25mR Drain-source On-resistance, 49A Drain Current, 200ns Turn-on Time, 800ns Turn-off Time, 125W Power, TO-220 Case, 1.9g Weight, Linear Current Limitation, Thermal Shut Down, Short Circuit Protection, Integrated Clamp, Low Current Drawn from Input Pin, END Protection, Diagnostic Feedback Through Input Pin, Direct Access to the Gate of the Power MOSFET, Compatible with Standard Power MOSFET, Intended as Replacements for Standard Power MOSFETs in DC to 50kHz Applications, Supplied in Tube

Accessories


Trustpilot