Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Whadda WML187 Low Voltage LED Dimmer Module - Pre-assembled

Order Code:  

70-4566

  Copy to clipboard
Brand: Whadda  Copy to clipboard MPN: WML187  Copy to clipboard EAN-13: 5410329441029
  • Country of Origin: Poland
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.64

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 10/05/2024

The Whadda Low Voltage LED Dimmer has been designed to control any 12 or 24V LED strips or low voltage incandescent lamps for display advertising and light effects. The output drives high power Mosfet which can each sink about 5A. It is also available as a kit.


  • Blue indicator LED
  • Suitable for in-car use
  • Output 5A max
  • Dimensions 100 x 40 x 35mm
  • Power supply 12 to 24Vdc
  • Manufacturer's part VM187
Type LED dimmer
Ready Assembled? Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review