Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Velleman VM169 RGB Power Slave Module 3 x 4A Module - Pre-assembled

Order Code:  

70-4560

 
Brand: Velleman  MPN: VM169  EAN-13: 5410329434366
  • Country of Origin: Belgium
 Report an error

Discontinued

The Velleman RGB Power Slave Module can be used to increase the output of other modules and allows for easier distribution and wiring of LED strips. The three outputs drive high power Mosfets which can each sink about 4A. This module will mimic the function of other modules to which it is connected. Suitable for use with the following Velleman parts: VM146 (order code 70-4530, VM150 (70-4536), VM151 (70-4166), VM152 (70-4538), VM161 (73-4404) and VM162 (73-4468).


  • Every unit adds up to 144W (12V) or 288W (24V)
  • Works with single power supply or multiple power supplies
  • Allows simultaneous use of 12V and 24V strips
  • Only 4 interconnecting wires required
  • Manufacturer's part VM169
Ready Assembled? Yes
Type Lighting

Reviews


Be the first to submit a review