Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman VM137 Thermostat Module 5 - 30°C ( 41 - 86°F) - Pre-assembled

Order Code:  

70-4510

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: VM137  Copy to clipboard EAN-13: 5410329363291
  • Country of Origin: Belgium
 Report an error

Discontinued

A pre-assembled general purpose thermostat with NTC temperature sensor from Velleman.


  • Temperature range +5°C to +30°C approx. (+41°F to +86°F approx.)
  • Output relay with LED indicator
  • Relay power rating 24V AC/DC 3A
  • Suitable for beginners
  • Dimensions 54(L) x 62(W)mm x 28(D)mm
  • Requires 12V DC power supply 100mA (not included)
  • Velleman VM137
Type Temperature
Ready Assembled? Yes

Reviews


Be the first to submit a review