Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vivanco Fusion Earphones Black

Order Code:  

60-3944

  Copy to clipboard
Brand: Vivanco  Copy to clipboard MPN: 27583  Copy to clipboard EAN-13: 4008928275834
 Report an error

Discontinued

These black stylish in-ear phones have a wide frequency response, a powerful sound and a massive bass.


  • Supplied with 3 ear silicon fitting kits (S/M/L)
Type In ear
Colour Black
Cable Length 1.2m
Frequency Range 5 to 20000Hz
Impedance 16Ω

Reviews


Be the first to submit a review