Vitrex 337100 Premium Builder's Grip Gloves

MPN
337100
Brand
Vitrex
EAN-13
5011204613144
Order Code
97-5484
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Vitrex 337100 Premium Builder's Grip Gloves provide excellent grip and are ideally suited to outdoor projects. They are ideal for a variety of jobs and for handling rough materials, such as brick, slabs, etc. They have a latex coated palm that has superior resistance to tearing, puncture and abrasion. The knitted back material allows for breathability and comfort, and the elasticated wrist allows for a secure and comfortable fit.

Conform to EN388 standards.


Disposable No
Size One Size
Type Glove
Powdered No
Quantity 1 Pair
Anti-Static No

Reviews

Be the first to submit a review

Trustpilot