Vitrex 331305 33 1305 A1 Replacement Filters (Pack of 2)

MPN
331305
Brand
Vitrex
EAN-13
5011204614967
Order Code
98-4471
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Vitrex 331305 A1 Replacement Filters are used to protect lungs against organic vapours and gases with a boiling point above 65°C. A1 filters offer protection when spraying timber treatments, in areas of toxic dust, toxic fumes and toxic mists, and are suitable for most DIY spraying applications.

Organic Vapour (examples): Alcohols, Benzene, Carbon, Tetrachloride, Glutaraldehyde, Methyl Ethyl Ketone (MEK), Octane, Phenol, Propanol, Styrene, Trichloroethane, Trichloromethane,Tetrachloroethylene, and Toluene.

Suitable for use with the Twin Filter Respirator 331300.

Supplied as a pack of 2.

Conform to EN14387:2004 A1 standards.


Reviews

Be the first to submit a review

Trustpilot