VISO TRSE214 Storage Bin Divider 216x126x10mm 1 Piece

MPN
TRSE214
Brand
VISO
EAN-13
3321360026460
Order Code
10-9115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

VISO manufactures the TRSE214, a storage bin divider with dimensions of 216 x 126 x 10 mm. This divider enhances organisation within storage and transport boxes and containers. It is ideal for arranging smaller items within larger storage or transport systems.
Type Storage bin divider
Colour Blue
Depth 10mm
Dimensions (W x H x D) 216 x 126 x 10 mm
Height 126mm
Width 216mm

Reviews

Be the first to submit a review

Trustpilot