VISO TRSE 209 Storage Bin Divider 216x76x10mm 1piece Durable Design

MPN
TRSE 209
Brand
VISO
EAN-13
3321360026453
Order Code
10-9114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

The VISO TRSE 209 storage bin divider, manufactured by VISO, measures 216 x 76 x 10 mm and comes as a single piece. It serves as a practical solution for organizing and segmenting items within storage boxes or transport containers. Ideal for use in both personal and professional storage applications, it helps to efficiently manage space and maintain order.
Type Storage bin divider
Colour Blue
Depth 10mm
Dimensions (W x H x D) 216 x 76 x 10 mm
Height 76mm
Width 216mm

Reviews

Be the first to submit a review

Trustpilot