VISO TRSE 109 Storage Bin Divider 102x76x10mm 1piece

MPN
TRSE 109
Brand
VISO
EAN-13
3321360026446
Order Code
10-9113
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

The VISO TRSE 109 storage bin divider measures 102 x 76 x 10 mm and is manufactured by VISO. This sturdy yet compact divider is perfect for organising items within storage boxes and transport containers. Ideal for maintaining order in storage and transport solutions.
Type Storage bin divider
Colour Blue
Depth 10mm
Dimensions (W x H x D) 102 x 76 x 10 mm
Height 76mm
Width 102mm

Reviews

Be the first to submit a review

Trustpilot