VISO TR 6214 Storage Bin 234x140x600mm Blue 1piece

MPN
TR 6214
Brand
VISO
EAN-13
3321360026439
Order Code
10-9111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The VISO TR 6214 is a blue storage bin measuring 234 x 140 x 600 mm. Manufactured by VISO, this box is ideal for use as a storage or transport container. It is suitable for organizing items in warehouses, workshops, or during transport.
Type Storage bin
Colour Blue
Depth 600mm
Dimensions (W x H x D) 234 x 140 x 600 mm
Height 140mm
Material Plastic
Width 234mm

Reviews

Be the first to submit a review

Trustpilot