VISO TR 6209 Storage Bin Blue 234x90x600mm 1 piece

MPN
TR 6209
Brand
VISO
EAN-13
3321360026422
Order Code
10-9110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £15.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The VISO TR 6209 is a blue storage bin with dimensions of 234 x 90 x 600 mm. It is typically used for storing and organising items in various settings. Manufactured by VISO, this single-unit storage container is ideal for both storage and transport applications.
Type Storage bin
Colour Blue
Depth 600mm
Dimensions (W x H x D) 234 x 90 x 600 mm
Height 90mm
Material Plastic
Width 234mm

Reviews

Be the first to submit a review

Trustpilot