VISO TR 6109 Storage Bin 117x90x600mm Blue 1piece

MPN
TR 6109
Brand
VISO
EAN-13
3321360026415
Order Code
10-9109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The VISO TR 6109 storage bin, manufactured by VISO, measures 117 x 90 x 600 mm and is available in blue. This durable storage container is ideal for organizing and transporting various items efficiently. Commonly used in warehouses and workshops, it ensures easy access and systematic storage of tools and small parts.
Type Storage bin
Colour Blue
Depth 600mm
Dimensions (W x H x D) 117 x 90 x 600 mm
Height 90mm
Material Plastic
Width 117mm

Reviews

Be the first to submit a review

Trustpilot