VISO TR 5214 Storage Bin 234x140x500mm Blue 1piece

MPN
TR 5214
Brand
VISO
EAN-13
3321360026408
Order Code
10-9108
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £17.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

VISO manufactures the TR 5214, a blue storage bin with dimensions of 234 x 140 x 500 mm. This durable and sizeable container is ideal for organising and storing goods, making it suitable for both personal and professional use. Its design ensures efficient space utilisation in transport and storage operations.
Type Storage bin
Colour Blue
Depth 500mm
Dimensions (W x H x D) 234 x 140 x 500 mm
Height 140mm
Material Plastic
Width 234mm

Reviews

Be the first to submit a review

Trustpilot